Arrow Electronic Components Online
113060007|SEEED|simage
113060007|SEEED|limage
RF/Wireless Development Boards and Kits

113060007

SX1276 RF Transceiver Grove Board

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Grove Board
  • Supported Device
    SX1276
  • Supported Device Technology
    RF Transceiver
  • Typical Operating Frequency (MHz)
    433
  • Interface Type
    UART
  • Typical Output Power (dBm)
    20
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources