RF/Wireless Development Boards and Kits
113020002
EM4100 NFC/RFID Tag and Transponder Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A991b.
Estatus de pieza
Active
Código HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
EM4100
Supported Device Technology
NFC/RFID Tag and Transponder
Typical Operating Frequency (MHz)
0.13
Typical Operating Supply Voltage (V)
5.25(Max)
Product Weight (g)
15
Order Quantity
