Arrow Electronic Components Online
11300009957|HARTING|simage
11300009957|HARTING|limage
Connector Accessories

11300009957

Connector Accessories Cable Sealing Thermoplastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Seal
  • Product Length (mm)
    50
  • Product Depth (mm)
    44
  • Product Height (mm)
    28

Documentation and Resources

Datasheets
Design resources