Inductor Leaded
1130-472K-RC
High Current RF Choke Bobbin Core 4700uH 10% 1KHz Ferrite 1A 1.86Ohm DCR RDL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
4700u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
1.86
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
19.05
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
27.94
Maximum Product Height (mm)
21.34

