Arrow Electronic Components Online
112BX|SWTCHCRF|simage
112BX|SWTCHCRF|limage
Connector Audio and Video

112BX

Conn 1/4" Phone Jack RCP 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Phone Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    34.77
  • Product Height (mm)
    15.87
  • Mounting
    Panel Mount
  • Housing Material
    Polyester

Documentation and Resources

Datasheets
Design resources