PCB Spacers and Supports
1129-6-AL
Spacer Round 3.56mm-ID 6.35mm-OD 14.29mm-LG Aluminum
RAF Electronic HardwareProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Round
Material
Aluminum
Clearance Hole (mm)
3.56
Body Length (Imperial) (in)
9/16
Outer Diameter (Imperial) (in)
1/4
Packaging
Bulk

