Arrow Electronic Components Online
11277575|AMPHENOLRF|simage
11277575|AMPHENOLRF|limage
Connector RF

112775-75

Conn BNC 0Hz to 3GHz 75Ohm Solder RA Edge Mount RCP Gold Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Length (mm)
    28.1
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources