Connector RF
112730-10
RF Connector BNC Straight PCB Jack End Launch Bulkhead Rear Mount 75 Ohm
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold
Impedance (Ohm)
75
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Mounting
Edge Mount

