Arrow Electronic Components Online
1126T6N|RAFHDWE|limage
1126T6N|RAFHDWE|simage
PCB Spacers and Supports

1126T-6-N

Spacer Round Nylon Automotive

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Round
  • Material
    Nylon
  • Body Length (Imperial) (in)
    13/32
  • Outer Diameter (Imperial) (in)
    1/4
Order Quantity

Documentation and Resources

Datasheets
Design resources