Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC Adapter
Gender
PL/RCP
Body Orientation
Straight
Contact Gender
PIN/SKT
Contact Plating
Gold
Mating Cycle (Cycles)
500
Polarity
Standard
Product Diameter (mm)
14.5
Product Length (mm)
45.97
We don't have prices now, please check later.
Order Quantity