Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
BNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Impedance (Ohm)
75
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
14.5
Product Length (mm)
24.5
Mounting
Cable Mount

