Arrow Electronic Components Online
112456|AMPHENOLRF|simage
112456|AMPHENOLRF|limage
Connector RF

112456

Conn BNC Adapter 0Hz to 2GHz 75Ohm T Style (3)RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    (3)RCP
  • Body Orientation
    Tee Style
  • Contact Gender
    (3)SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 2G
  • Impedance (Ohm)
    75
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    33
  • Product Height (mm)
    23.7
Order Quantity

Documentation and Resources

Datasheets
Design resources