Arrow Electronic Components Online
11244612G|AMPHENOLRF|simage
11244612G|AMPHENOLRF|limage
Connector RF

112446-12G

Conn BNC Adapter 0Hz to 12GHz 75Ohm ST RCP/RCP Gold Bag

Amphenol RF
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    75
  • Mating Cycle (Cycles)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Diameter (mm)
    11
  • Product Length (mm)
    32.5

Documentation and Resources

Datasheets
Design resources