Arrow Electronic Components Online
11244N|RAFHDWE|simage
11244N|RAFHDWE|limage
PCB Spacers and Supports

1124-4-N

Spacer Round 2.92mm-ID Nylon

RAF Electronic Hardware

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon
  • Clearance Hole (mm)
    2.92
  • Body Length (Imperial) (in)
    1/4
  • Outer Diameter (Imperial) (in)
    1/4
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources