Battery Contacts, Clips and Holders
1123688-7
Battery Connector 1 Cells Thermoplastic Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Battery Connector
Body Material
Thermoplastic
Contact Plating
Gold
Contact Material
Copper Alloy
Number of Cells
1
Minimum Operating Temperature (°C)
-30
Mounting
Surface Mount
Maximum Operating Temperature (°C)
70
Packaging
Tray

