Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Pcb Spacers And Supports
/
1123-4-N - RAF Electronic Hardware
PCB Spacers and Supports
1123-4-N
Spacer Round Nylon
RAF Electronic Hardware
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Round
Material
Nylon
Screw Size
4
Body Length (Imperial) (in)
3/16
Outer Diameter (Imperial) (in)
1/4
Packaging
Bulk
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model