Arrow Electronic Components Online
1122883307|ITT|simage
1122883307|ITT|limage
Cable Assembly Other

112288-3307

Cable Assembly Round 1.219m 22AWG/24AWG/28AWG Circular to USB Type C 6 to 6 POS PL-PL Crimp-Crimp

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Cable Type
    Round
  • Number of Contacts
    6 to 6
  • Gender
    PL-PL
  • Connector Type A
    Circular
  • Connector Type B
    USB Type C
  • Cable Length (m)
    1.219
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    22/24/28
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Jacket Material
    Polyurethane
  • Maximum Current Rating (A)
    5
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources