Connector Power
1122190006
Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port ArcArrest
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
3Power/1Ground
Number of Terminals
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
30/Contact
Maximum Voltage Rating
208VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Wire Size (AWG)
8-12
IP Rating
IP69K
Product Length (mm)
77
Product Depth (mm)
87.15
Product Height (mm)
94.34
Tradename
ArcArrest
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy

