Arrow Electronic Components Online
11216|KEYSTONE|limage
11216|KEYSTONE|simage
Connector Terminals

11216

Insulated Terminal Brass White PIN 12.7mm Tin

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Insulated Terminal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Plating
    Tin
  • Insulation
    Polytetrafluoroethylene
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    4.37
  • Color
    White
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources