Arrow Electronic Components Online
1120471KRC|BOURNS|simage
1120471KRC|BOURNS|limage
Inductor Leaded

1120-471K-RC

High Current RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 1.6A 0.355Ohm DCR RDL

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Current RF Choke
  • Technology
    Bobbin Core
  • Core Material
    Ferrite
  • Inductance (H)
    470u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    1.6
  • Maximum DC Resistance (Ohm)
    0.355
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    15.24
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Diameter (mm)
    20.57
  • Maximum Product Height (mm)
    21.34
Order Quantity

Documentation and Resources

Datasheets
Design resources