Arrow Electronic Components Online
111PCX|SWTCHCRF|simage
111PCX|SWTCHCRF|limage
Connector Audio and Video

111PCX

Conn Phone Jack RCP 2 POS Solder ST Thru-Hole 5 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Phone Jack
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    5
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Product Length (mm)
    15.87
  • Product Depth (mm)
    27.64
  • Product Height (mm)
    15.87
  • Mounting
    Through Hole
  • Housing Material
    Polyester
Order Quantity

Documentation and Resources

Datasheets
Design resources