Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Computer Products
/
Computer Peripherals
/
Keypads And Keyboards
/
111990003 - Seeed Technology Co.,Ltd
Keypads and Keyboards
111990003
Keypad 12
Seeed Technology Co.,Ltd
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8517.71.00.00
Automotive
Unknown
PPAP
Unknown
Type
Keypad
Number of Keys
12
Product Length (mm)
90
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model