Connector Terminal Blocks
1119812
Conn Terminal Block 4 POS 10mm Solder ST Thru-Hole 76A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
41.9
Product Depth (mm)
32
Product Height (mm)
36
Housing Color
Green
Mounting
Through Hole

