Backshells
11126001502
Shell 90° Powder Die Cast Aluminum Push-Pull Han-Yellock®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
32
Connector Type
Connector Rectangular
Angular Function
90°
Body Material
Die Cast Aluminum
Body Plating
Powder
Coupling
Push-Pull
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black/Gray
Style
Shell
Product Length (mm)
100.9
Tradename
Han-Yellock®

