Backshells
11126000110
Carrier Hood 180° Passivated Zinc Die Cast Push-Pull Han-Yellock®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Angular Function
180°
Body Material
Zinc Die Cast
Body Plating
Passivated
Coupling
Push-Pull
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Metallic
Style
Carrier Hood
Product Length (mm)
116.6
Tradename
Han-Yellock®

