Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Cover
Connector Type
Connector Rectangular
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
30
Product Length (mm)
74.6
Product Depth (mm)
59
Product Height (mm)
14
Order Quantity

