Cable Assembly Other
1110751005
Cable Assembly Parallel Pair 5m 26AWG Mini-SAS to Mini-SAS 36 to 36 POS M-M Mini-SAS Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
Automotive
No
PPAP
No
Cable Type
Parallel Pair
Number of Contacts
36 to 36
Gender
M-M
Connector Type A
Mini-SAS
Connector Type B
Mini-SAS
Cable Length (m)
5
Wire Size (AWG)
26
Packaging
Bag
Tradename
Mini-SAS
Contact Plating
Gold
Contact Material
Zinc Alloy
Connector Orientation
Straight to Straight
We don't have prices now, please check later.
Order Quantity

