Boxes, Enclosures and Racks
111070001
Acrylic/Aluminum Skeleton Box For Beaglebone
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8471.41.01.50
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Skeleton Box For Beaglebone
Door Type
Doorless
Body Material
Acrylic/Aluminum
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
100
Product Height (Metric) (mm)
30
