Sensor Development Boards and Kits
111020002
TTCA103 Temperature and Humidity Sensor Grove Board
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Grove Board
Supported Device
TTCA103
Supported Device Technology
Temperature and Humidity
Operating Supply Voltage Range (VDC)
3.3 to 5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
12.5
Product Length (mm)
110
Product Depth (mm)
85
