Cable Assembly USB
1110145001
Cable Assembly 0.5m Mini USB Type B to Mini USB Type B 5 to 5 POS M-M
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
Yes
PPAP
No
Cable Length (m)
0.5
Connector Type A
Mini USB Type B
Connector Type B
Mini USB Type B
Gender
M-M
Number of Contacts
5 to 5
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
30VDC|30VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105

