Inductor Leaded
1110-3R3M-RC
High Current RF Choke Bobbin Core 3.3uH 20% 1KHz Ferrite 9A 0.005Ohm DCR RDL
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
High Current RF Choke
Technology
Bobbin Core
Core Material
Ferrite
Inductance (H)
3.3u
Tolerance
20%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
9
Maximum DC Resistance (Ohm)
0.005
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
13.97
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Diameter (mm)
16.76
Maximum Product Height (mm)
21.34

