Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP5T
Angle of Throw (°)
30
Number of Positions
5
Poles per Deck
1
Number of Decks
2
Maximum Current Rating (A)
15@125VAC 20VDC
Maximum Operating Torque (N.m)
0.429
Actuator Diameter (mm)
6.35
Actuator Length (mm)
12.7
Contact Style
Non-Shorting
Mounting
Panel Mount
Termination Style
Quick Connect/Solder
Number of Terminals
12
Base Material
Polyester
Body Orientation
Straight
Thread Length (mm)
9.53
Body Length (mm)
44.45
Body Depth (mm)
44.45
Body Height (mm)
28.58
Product Height (mm)
50.8

