Test Clips, Leads and Probes - End Connectors
111-0103-001
Conn Binding Post RCP 1 POS ST Panel Mount 1 Port
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Binding Post
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
15
Maximum Voltage Rating
2850VAC
Mating Cycle (Cycles)
1000
Mounting
Panel Mount
Wire Size (AWG)
16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
10.74
Product Length (mm)
50.75

