Arrow Electronic Components Online
110TR|KEYSTONE|simage
110TR|KEYSTONE|limage
Battery Contacts, Clips and Holders

110TR

Battery Contact 1 Cells Stainless Steel T/R

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Contact
  • Body Material
    Stainless Steel
  • Contact Plating
    Gold
  • Contact Material
    Stainless Steel
  • Number of Cells
    1
  • Termination Style
    Solder Tab
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources