Arrow Electronic Components Online
110IMY1512128|BELPOWER|limage
110IMY1512128|BELPOWER|simage
DC to DC Converter and Switching Regulator Module

110IMY15-12-12-8

Module DC-DC 110VIN 2-OUT 12V 0.7A 16.8W 9-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    50
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    150
  • Output Voltage (V)
    12
  • Output Current (A)
    0.7(Typ)
  • Output Power (W)
    16.8(Typ)
  • Minimum Isolation Voltage
    4200VDC(Typ)
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    300(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%|3%
  • Line Regulation
    1%|3%
  • Efficiency (%)
    85(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    35
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.5
  • Package Width
    40.8
  • Package Length
    50.9
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources