Arrow Electronic Components Online
110990479|SEEED|simage
110990479|SEEED|limage
Soldering Irons and Stations

110990479

Application Tools, Mini Soldering Iron - US Standard, Shape-BC2

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8515.11.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Soldering Iron
  • Power Rating (W)
    65
  • Maximum Input Voltage (V)
    100 to 240
  • Output Temperature Range (°C)
    100 to 400
  • Product Weight (g)
    352

Documentation and Resources

Datasheets
Design resources