Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
Unknown
PPAP
Unknown
Cable Type
Patch Cord
Number of Contacts
4
Gender
M
Connector Type A
Jumper
Connector Type B
Not Included
Contact Termination
Crimp
Connector Orientation
Straight
Order Quantity
