Arrow Electronic Components Online
110990055|SEEED|simage
110990055|SEEED|limage
Switch Push Button

110990055

Switch Push Button N.O. SPST Dome 0.4A 125VAC 50VDC Momentary Panel Mount Solder Lug

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Dome
  • Switch Configuration
    N.O.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.4@32VAC
  • Dielectric Strength
    2000VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    200000
  • Mechanical Life (Cycles)
    1000000
  • Actuator Length (mm)
    2
  • Number of Rows
    1
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Number of Terminals
    2
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    5.08
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Thread Size
    M12
  • Bushing Length (mm)
    7.3
  • Product Weight (g)
    24
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    17.5
  • Product Height (mm)
    19.9

Documentation and Resources

Datasheets
Design resources