Arrow Electronic Components Online
110990043|SEEED|simage
110990043|SEEED|limage
Dev Kit

110990043

Res Kits Carbon Film 0 Ohm to 1M Ohm 5% 0.25 (1/4)W Axial Through Hole 20 X 25 Resistor

Seeed Technology Co.,Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Resistors
    20 X 25
  • Resistance Range (Ohm)
    0 to 1M
  • Tolerance
    5%
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Carbon Film
  • Termination Style
    Axial
  • Associated Product Line
    Resistor Fixed Single-Through Hole
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources