Arrow Electronic Components Online
11094SS|RAFHDWE|limage
11094SS|RAFHDWE|simage
PCB Spacers and Supports

1109-4-SS

Spacer Round Stainless Steel

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.29.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Stainless Steel
  • Body Length (Imperial) (in)
    1/4
  • Outer Diameter (Imperial) (in)
    3/16
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources