Arrow Electronic Components Online
1108T4AL|RAFHDWE|simage
1108T4AL|RAFHDWE|limage
PCB Spacers and Supports

1108T-4-AL

Spacer Round Aluminum Plain

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Aluminum
  • Body Length (Imperial) (in)
    7/32
  • Outer Diameter (Imperial) (in)
    3/16
  • Finish
    Plain
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources