Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Isolation
Isolated
Number of Outputs
1
Output Voltage (V)
24
Output Power (W)
36
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
350
Output Type
Fixed
Mounting
DIN Rail
Package Height
130 mm
Package Width
48 mm
Package Length
121 mm

