Arrow Electronic Components Online
1106303|PHENX_CO|simage
1106303|PHENX_CO|limage
Connector Power

1106303

Connectors for Energy Storage, Screw Connection

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    1
  • Termination Method
    Screw
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    100
  • Wire Size (AWG)
    4
  • IP Rating
    IP65
  • Housing Color
    Orange
  • Product Weight (g)
    19.872

Documentation and Resources

Datasheets
Design resources