Arrow Electronic Components Online
11051052801|HARTING|limage
11051052801|HARTING|simage
Connector Power

11051052801

Conn Power RCP 5 POS ST Cable Mount 5 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Terminals
    5
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    10000
  • Mating Cycle (Cycles)
    500
  • Housing Color
    Pebble Gray
  • Product Length (mm)
    35.9
  • Product Depth (mm)
    18
  • Product Height (mm)
    9.75
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources