Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Contact Resistance (mOhm)
2
Product Weight (g)
0.63
Wire Size (AWG)
16
Mounting
Cable Mount

