Connector Contact
11050006104
Contact PIN Crimp ST Cable Mount 18AWG Han-Yellock®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Machined Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Contact Resistance (mOhm)
2
Product Weight (g)
0.6
Product Length (mm)
13.2
Product Depth (mm)
4.5
Product Height (mm)
4.5
Tradename
Han-Yellock®
Wire Size (AWG)
18
Mounting
Cable Mount

