Cable Single Conductor
11047-22-1-0500-011-1-TS
Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper Green/Yellow 600V Reel
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.2
Jacket Thickness (mm)
0.23
Maximum Outer Diameter (mm)
1.7
Jacket Color
Green/Yellow
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Reel
Bunch Stranding
7x31
Jacket Material
Modified Polyphenylene Ether
Insulation Color
Green/Yellow

