Cable Single Conductor
11047-22-1-0500-004-1-TS
Hook-up Wire 22AWG 152.4m 1.7mm Tinned Copper Red 600V Reel
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
22
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.2
Jacket Thickness (mm)
0.23
Maximum Outer Diameter (mm)
1.7
Jacket Color
Red
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Reel
Bunch Stranding
7x31
Jacket Material
Modified Polyphenylene Ether
Insulation Color
Red

