Cable Single Conductor
11047-18-1-0500-001-1-TS
Hook-up Wire 18AWG 152.4m 2.15mm Tinned Copper Black 600V Reel
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.30.80
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
18
Factory Cable Length (m)
152.4
Conductor Material
Tinned Copper
Insulation Thickness (mm)
0.2
Maximum Outer Diameter (mm)
2.15
Jacket Color
Black
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
105
Packaging
Reel
Bunch Stranding
19x31
Jacket Material
Modified Polyphenylene Ether
Insulation Color
Black

