Switch Slide
1101M2S3AQE2
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Actuator Style
Side Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Maximum Current Rating (A)
6@120VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
40000
Actuator Color
Black
Actuator Length (mm)
4.72
Number of Rows
1
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.18
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Packaging
Bulk
Size Type
Miniature
Body Length (mm)
13.57
Body Depth (mm)
10.15
Body Height (mm)
6.6
Product Length (mm)
13.57
Product Depth (mm)
15.51
Product Height (mm)
6.6

